
256Kbit FRAM memory with a parallel interface, operating at 3.3V. Features a 28-pin SOIC package and a wide operating temperature range from -40°C to 85°C. This RoHS compliant, lead-free component is supplied in cut tape packaging.
Cypress FM28V020-SGTR technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , FRAM |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM28V020-SGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
