Cypress FM3116-GTR technical specifications.
| Package/Case | SOIC |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM3116-GTR to view detailed technical specifications.
No datasheet is available for this part.