Cypress IBIS4-1300-M-2 technical specifications.
| Package/Case | LCC |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress IBIS4-1300-M-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.