Cypress IBIS4-14000-C technical specifications.
| Package/Case | PGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress IBIS4-14000-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.