Cypress IMIB9946CA technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress IMIB9946CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.