The IMISM560BZT is a clock generator IC from Cypress, packaged in a SOIC package. It operates over a temperature range of 0°C to 70°C and has a supply voltage of 3.3V. The device requires a supply current of 45mA. The IMISM560BZT is not RoHS compliant.
Cypress IMISM560BZT technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 45mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress IMISM560BZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.