Cypress LUPA-4000-M technical specifications.
| Package/Case | PGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 2.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LUPA-4000-M |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress LUPA-4000-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.