Industrial-grade 8-bit microcontroller featuring an F2MC-8L CPU core. Operates at a maximum clock frequency of 4.2MHz with a supply voltage range of 2.2V to 6V. Includes 4096 words of MROM and 128 bytes of RAM, with 22 I/O lines and an integrated ADC. Packaged in a 28-terminal SHDIP with a 1.778mm pitch, suitable for operation between -40°C and 85°C.
Cypress MB89191AP-SH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 10.16 |
| Length | 26 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4.2 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB89191AP-SH to view detailed technical specifications.
No datasheet is available for this part.