8-bit microcontroller featuring an F2MC-8L CPU core, operating at a maximum clock frequency of 10MHz. This CMOS device offers 8192 words of MROM and 384 bytes of RAM, with 69 programmable I/O lines. It supports an 8-bit external data bus and a 16-bit address bus. The industrial temperature grade component is housed in an 80-terminal PQFP package (14 x 20 mm) with a 0.80 mm pitch, operating from a 2.2V to 6V supply. Integrated PWM channels and an ADC are included.
Cypress MB89673ARPF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 69 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB89673ARPF to view detailed technical specifications.
No datasheet is available for this part.