Cypress MB89PV480-102CF technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 16.3 |
| Length | 22.3 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 42 |
| External Data Bus Width | 8 |
| Address Bus Width | 15 |
| Bit Size | 8 |
| Speed | 12.5 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB89PV480-102CF to view detailed technical specifications.
No datasheet is available for this part.