16-bit microcontroller featuring a F2MC-16LX CPU core operating at a maximum clock frequency of 24MHz. This CMOS device offers 65,536 words of MROM and 6,144 bytes of RAM, with 82 I/O lines and a 24-bit address bus. It includes an ADC and DMA channels, supporting an industrial temperature grade from -40°C to 105°C. The component is housed in a 100-terminal PQFP package (R-PQFP-G100) with a 0.65mm pitch, a 14mm width, and a 20mm length, operating from a 4V to 5.5V supply voltage.
Cypress MB90347CESPF technical specifications.
Download the complete datasheet for Cypress MB90347CESPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.