16-bit microcontroller featuring an F2MC-16LX CPU operating at a maximum clock frequency of 24MHz. This CMOS device offers 36 I/O lines, 32768 words of MROM, and 3072 bytes of RAM. It includes ADC and DAC capabilities, along with DMA channels. The component is housed in a 48-terminal PQFP package (7x7mm) and operates within an industrial temperature range of -40°C to 105°C, with a nominal supply voltage of 5V.
Cypress MB90362EPMT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 3072 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB90362EPMT to view detailed technical specifications.
No datasheet is available for this part.