16-Bit Microcontroller featuring F2MC-16LX CPU, operating at a maximum clock frequency of 16MHz. This CMOS device offers 32768 words of MROM and 2048 bytes of RAM, with 81 I/O lines and a 24-bit address bus. It supports a 16-bit external data bus and includes an ADC. Packaged in a 100-terminal PQFP with dimensions of 14 x 14 mm, it operates within an industrial temperature range of -40°C to 105°C and a supply voltage of 3.5V to 5.5V.
Cypress MB90437LPMC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 55 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 81 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB90437LPMC to view detailed technical specifications.
No datasheet is available for this part.