16-Bit Microcontroller featuring a F2MC-16LX CPU operating at up to 16MHz. This CMOS device offers 32768 words of MROM and 2048 bytes of RAM, with 83 I/O lines and a 24-bit address bus. Housed in a 100-terminal PQFP package (R-PQFP-G100), it supports an industrial temperature grade from -40°C to 85°C and operates from a 3.5V to 5.5V supply. Includes an ADC and a 16-bit external data bus.
Cypress MB90552BPF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 83 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB90552BPF to view detailed technical specifications.
No datasheet is available for this part.