16-Bit Microcontroller featuring an F2MC-16LX CPU operating at a maximum clock frequency of 16MHz. This CMOS device offers 97 I/O lines, a 24-bit address bus, and a 16-bit external data bus. It includes 131072 words of MROM and 10240 bytes of RAM, with integrated ADC and DAC capabilities. Packaged in a 120-terminal PQFP (20x20mm, 0.50mm pitch), it operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage of 3V to 5.5V.
Cypress MB90574CPFV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 85 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 97 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 131072 |
| RAM (bytes) | 10240 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB90574CPFV to view detailed technical specifications.
No datasheet is available for this part.