16-bit microcontroller featuring FLASH ROM programmability, 4096 bytes of RAM, and a maximum clock frequency of 24 MHz. This industrial-grade component operates within a temperature range of -40°C to 105°C and supports a supply voltage from 4V to 5.5V with a nominal 5V. It offers 51 I/O lines, a 16-bit external data bus, a 22-bit address bus, and includes DMA channels and an ADC. The unit is housed in a 64-terminal S-PQFP-G64 package with dimensions of 12mm x 12mm.
Checking distributor stock and pricing after the page loads.
Cypress MB90F352SPMC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 51 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| RAM (bytes) | 4096 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |