16-bit microcontroller featuring a F2MC-16LX CPU core, operating at up to 25MHz. This FLASH-programmable device offers 131072 words of ROM and 6144 bytes of RAM, with 84 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Integrated peripherals include an ADC and DMA channels. The component is housed in a 100-terminal PQFP package (14x14mm, 1.70mm height, 0.50mm pitch) and operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V (2.7V to 3.6V).
Cypress MB90F482BPMC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 84 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 6144 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.