16-Bit FLASH Microcontroller featuring F2MC-16LX CPU core operating at up to 16MHz. This industrial-grade microcontroller offers 131072 words of FLASH program memory and 6144 bytes of RAM. It includes 81 I/O lines, a 16-bit external data bus, and a 24-bit address bus. The device operates from a 4.5V to 5.5V supply voltage, with a maximum supply current of 70mA, and supports an operating temperature range of -40°C to 105°C. Packaged in a 100-terminal PQFP (14x14mm, 0.50mm pitch) with an integrated ADC.
Cypress MB90F549GSPMC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 81 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 6144 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB90F549GSPMC to view detailed technical specifications.
No datasheet is available for this part.