16-bit microcontroller featuring a F2MC-16LX CPU core operating at up to 16MHz. This CMOS device offers 196KB of FLASH program memory and 8KB of RAM. It includes 78 I/O lines and supports PWM generation and analog-to-digital conversion. Packaged in a 100-terminal PQFP (R-PQFP-G100) with dimensions of 14x20mm, it operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 4.75V to 5.25V.
Cypress MB90F591GPF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 196608 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB90F591GPF to view detailed technical specifications.
No datasheet is available for this part.