32-bit RISC microcontroller featuring an FR30 CPU core operating at up to 50MHz. This CMOS microcontroller offers 2048 bytes of RAM and 50 I/O lines, with a 16-bit external data bus and a 25-bit address bus. It includes PWM channels, ADC, and DMA channels, and is housed in a 100-pin PQFP package (14x20mm) with a 0.65mm pitch. Operating temperature range is -40°C to 70°C, with a nominal supply voltage of 3.3V.
Cypress MB91101APF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | MROM |
| ROM (words) | 0 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.