32-bit RISC microcontroller featuring a 100MHz FR60 CPU and FLASH ROM programmability. This automotive-grade integrated circuit offers 425984 words of ROM and 40960 bytes of RAM, with 107 I/O lines. Operating across a -40°C to 125°C temperature range, it supports supply voltages from 3V to 5.5V. Includes ADC and DMA channels, housed in a 144-terminal PQFP package.
Cypress MB91F465BBPMC-GSE2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 140 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 107 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 425984 |
| RAM (bytes) | 40960 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB91F465BBPMC-GSE2 to view detailed technical specifications.
No datasheet is available for this part.