32-bit RISC microcontroller featuring an FR60 CPU operating at up to 80MHz. This CMOS device offers 557056 words of FLASH ROM and 16384 bytes of RAM, with 92 I/O lines. It supports an industrial temperature grade (-40°C to 105°C) and operates from a 3V to 5.5V supply. The microcontroller includes an ADC and DMA channels, housed in a 120-terminal PQFP package.
Cypress MB91F465KBPMT-GSE2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 92 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 557056 |
| RAM (bytes) | 16384 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB91F465KBPMT-GSE2 to view detailed technical specifications.
No datasheet is available for this part.