The MB91F467DAPVSR-GSE2 is a 208-pin quad flatpack microcontroller from Cypress, operating within a temperature range of -40 to 105 degrees Celsius. It features a 3.6V to 5.5V supply voltage and a 32-bit RISC architecture with a 32-bit external data bus. The device has 170 I/O lines and supports up to 16 MHz clock frequency. It also includes a flash ROM and has both DMA and ADC capabilities.
Cypress MB91F467DAPVSR-GSE2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 170 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB91F467DAPVSR-GSE2 to view detailed technical specifications.
No datasheet is available for this part.