32-bit RISC microcontroller featuring an FR60 CPU operating at up to 80MHz. This FLASH-based MCU offers 175 I/O lines, a 24-bit address bus, and a 16-bit external data bus. It includes 1MB of FLASH ROM and 65KB of RAM, with integrated ADC and DMA channels. Packaged in a 216-terminal PQFP with an industrial temperature grade (-40°C to 105°C), it operates from a 3V to 5.5V supply.
Cypress MB91F467MAPMC-GSE2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 216 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G216 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 140 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 175 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 65536 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB91F467MAPMC-GSE2 to view detailed technical specifications.
No datasheet is available for this part.