32-bit RISC microcontroller featuring an FR CPU core operating at up to 80MHz. This FLASH-programmable device offers 327680 words of ROM and 57344 bytes of RAM, with 120 I/O lines. It supports a 16-bit external data bus and a 22-bit address bus, with integrated PWM channels, ADC, DMA, and DAC capabilities. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and utilizes a 144-terminal PQFP package.
Cypress MB91F522KUBPMC1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 115 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 120 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 327680 |
| RAM (bytes) | 57344 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB91F522KUBPMC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.