32-bit RISC microcontroller featuring an FR CPU core operating at up to 80MHz. This FLASH memory microcontroller offers 589,824 words of ROM and 73,728 bytes of RAM. Equipped with 76 I/O lines, it includes PWM channels, ADC, DAC, and DMA capabilities. Housed in a 100-terminal PQFP package, it operates within an automotive temperature grade from -40°C to 125°C and supports a supply voltage range of 2.7V to 5.5V.
Cypress MB91F524FJBPMC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 115 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 76 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 589824 |
| RAM (bytes) | 73728 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB91F524FJBPMC to view detailed technical specifications.
No datasheet is available for this part.