
8-bit CISC microcontroller featuring an F2MC-8FX core and 60KB Flash program memory. This surface-mount device offers 2KB RAM, 39 programmable I/Os, and operates at a maximum clock rate of 16.25 MHz. It supports I2C, SIO, and UART interfaces, with 8 ADC channels and 4 timers. Packaged in a 52-pin LQFP (10x10x1.4mm) with a 0.65mm pin pitch, it functions across a 3.3V/5V supply range and operates from -40°C to 85°C.
Cypress MB95F116MASPMC technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 52 |
| PCB | 52 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.5 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BCC |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16.25MHz |
| Maximum CPU Frequency | 16.25MHz |
| Device Core | F2MC-8FX |
| Program Memory Type | Flash |
| Program Memory Size | 60KB |
| RAM Size | 2KB |
| Number of Programmable I/Os | 39 |
| Core Architecture | F2MC |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | I2C/SIO/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 2 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | 65786 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress MB95F116MASPMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.