8-Bit Microcontroller featuring a F2MC-8 CPU core, operating at a maximum clock frequency of 32.5MHz. This CMOS microcontroller offers 8192 words of FLASH ROM and 256 bytes of RAM, with 17 programmable I/O lines. It supports PWM generation and includes an Analog-to-Digital Converter (ADC). Designed for industrial temperature ranges (-40°C to 85°C), it operates within a supply voltage of 2.42V to 5.5V. Packaged in a 28-terminal PDSO (SOP-28) with a 1.27mm pitch.
Cypress MB95F133JBWPF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.6 |
| Length | 17.75 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 42.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.42 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32.5 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB95F133JBWPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.