8-bit microcontroller featuring an F2MC-8 CPU core operating at a maximum clock frequency of 16.25MHz. This FLASH-based MCU offers 20480 words of program memory and 496 bytes of RAM, with 21 I/O lines. Housed in a 24-terminal PDSO package (SOP-24), it supports PWM generation and includes an ADC, operating within an industrial temperature range of -40°C to 85°C. Nominal supply voltage is 3V, with a range of 2.7V to 3.6V, and a maximum supply current of 38mA.
Cypress MB95F354LPF-G-SNE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.34 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 38 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16.25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16.25 |
| ROM Programmability | FLASH |
| ROM (words) | 20480 |
| RAM (bytes) | 496 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.