
8-bit CISC microcontroller featuring an F2MC-8FX core and 8KB Flash program memory. This surface-mount device offers 256 bytes of RAM, 21 programmable I/Os, and operates at a maximum clock rate of 16 MHz. It includes two timers and supports I2C, SIO, and UART interfaces. The 32-pin QFN EP package measures 5x5x0.73mm with a 0.5mm pin pitch, suitable for operation between -40°C and 85°C. Six ADC channels are integrated for analog signal conversion.
Cypress MB95F652EWQN-G-SNE1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | 8FX |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Device Core | F2MC-8FX |
| Program Memory Type | Flash |
| Program Memory Size | 8KB |
| RAM Size | 256B |
| Number of Programmable I/Os | 21 |
| Core Architecture | F2MC |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | I2C/SIO/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 6 |
| Number of ADCs | Single |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cypress MB95F652EWQN-G-SNE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.