32-bit RISC microcontroller featuring a Cortex-M3 CPU operating at a maximum clock frequency of 144MHz. This FLASH-programmable device offers 131072 words of ROM and 65536 bytes of RAM, with 122 I/O lines. It supports a 16-bit external data bus and a 19-bit address bus, with an industrial temperature grade ranging from -40°C to 85°C. The microcontroller is housed in a 144-terminal LQFP package (20 x 20 mm) and includes ADC and DMA capabilities.
Cypress MB9BF116SPMC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 180 |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 144 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 122 |
| External Data Bus Width | 16 |
| Address Bus Width | 19 |
| Bit Size | 32 |
| Speed | 144 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 65536 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB9BF116SPMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.