32-bit RISC microcontroller featuring a Cortex-M3 CPU operating at up to 72MHz. This FLASH-programmable device offers 65536 words of ROM and 8192 bytes of RAM. Equipped with 23 I/O lines, PWM channels, ADC, and DMA channels, it operates within an industrial temperature range of -40°C to 105°C. The component is housed in a 32-terminal PQFP package with a nominal supply voltage of 4.5V, supporting a range of 2.7V to 5.5V.
Cypress MB9BF121JPMC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 35 |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB9BF121JPMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.