32-bit RISC microcontroller featuring a Cortex-M3 CPU operating at 144MHz. This FLASH-programmable device offers 262144 words of ROM and 131072 bytes of RAM. It includes 122 I/O lines, PWM channels, ADC, and DMA channels. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a 2.7V to 5.5V supply and comes in a 144-terminal PQFP package.
Cypress MB9BF318SPMC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 180 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 122 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 144 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB9BF318SPMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.