32-bit RISC microcontroller featuring a maximum clock frequency of 48 MHz. This industrial-grade component offers 122 I/O lines, 16-bit external data bus, and 19-bit address bus. It includes 1MB of FLASH ROM and 131KB of RAM, with support for PWM channels, ADC, and DMA. Operating within a supply voltage range of 2.7V to 5.5V, it functions across an industrial temperature range of -40°C to 85°C. The device is housed in a 144-terminal S-PQFP-G144 package.
Sign in to ask questions about the Cypress MB9BF418SPMC-GK7E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress MB9BF418SPMC-GK7E1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 122 |
| External Data Bus Width | 16 |
| Address Bus Width | 19 |
| Bit Size | 32 |
| Speed | 144 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB9BF418SPMC-GK7E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.