32-bit RISC microcontroller featuring a maximum clock frequency of 48 MHz and 154 I/O lines. This component offers 1MB of FLASH ROM and 131KB of RAM, with a 16-bit external data bus and 25-bit address bus. It supports PWM channels and includes an ADC, with 144 speed capability. Operating within an industrial temperature range of -40°C to 85°C, it requires a supply voltage between 2.7V and 5.5V. The 176-terminal device is housed in a 24mm x 24mm S-PQFP-G176 package.
Sign in to ask questions about the Cypress MB9BF418TPMC-GK7E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress MB9BF418TPMC-GK7E1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 154 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 144 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB9BF418TPMC-GK7E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.