32-bit RISC microcontroller featuring a Cortex-M3 CPU operating at up to 60MHz. This FLASH-based MCU offers 409600 words of ROM and 196608 bytes of RAM. It includes 154 I/O lines, PWM channels, ADC, DMA, and DAC capabilities. Designed for industrial applications, it operates within an extended temperature range of -40°C to 105°C and supports supply voltages from 2.7V to 5.5V. Packaged in a 176-terminal PQFP.
Cypress MB9BF529TPMC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 154 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 409600 |
| RAM (bytes) | 196608 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.