32-bit RISC microcontroller featuring a CORTEX-M4F CPU operating at up to 160MHz. This FLASH-programmable device offers 270,336 words of ROM and 131,072 bytes of RAM, with 100 I/O lines. It includes a 16-bit external data bus, 25-bit address bus, PWM channels, ADC, DAC, and DMA channels. Packaged in a 120-terminal PQFP with dimensions of 14x14mm, it operates within an industrial temperature range of -40°C to 105°C and supports a supply voltage from 2.7V to 5.5V.
Cypress MB9BF568RPMC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 103 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 100 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 160 |
| ROM Programmability | FLASH |
| ROM (words) | 270336 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.