32-bit RISC microcontroller featuring a maximum clock frequency of 50 MHz and 16-bit external data bus. This industrial-grade component offers 154 I/O lines and 25-bit address bus width, with 786,432 words of FLASH ROM and 98,304 bytes of RAM. Integrated peripherals include PWM channels and ADC, alongside DMA channels. Operating across an industrial temperature range of -40°C to 85°C, it requires a supply voltage between 2.7V and 5.5V. Packaged in a 176-terminal S-PQFP-G176 format with dimensions of 24mm x 24mm.
Sign in to ask questions about the Cypress MB9BF617TPMC-GK7E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress MB9BF617TPMC-GK7E1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 154 |
| External Data Bus Width | 16 |
| Address Bus Width | 25 |
| Bit Size | 32 |
| Speed | 144 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 98304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB9BF617TPMC-GK7E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.