32-bit RISC microcontroller featuring a Cortex-R4 CPU operating at up to 128MHz. This FLASH-programmable device offers 2097152 words of ROM and 212992 bytes of RAM, with 112 I/O lines. It supports a 16-bit external data bus and a 24-bit address bus, with a nominal supply voltage of 1.2V. The industrial-grade component is housed in a 176-terminal PQFP package, with a maximum operating temperature of 105°C. Includes PWM channels, ADC, and DMA channels.
Cypress MB9DF126BPMC-GSE2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 170 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.3 |
| Clock Frequency-Max | 62.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 112 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 128 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 212992 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MB9DF126BPMC-GSE2 to view detailed technical specifications.
No datasheet is available for this part.