
16M-bit NOR Flash memory with parallel interface, featuring a 3.3V operating voltage and 120ns maximum access time. This component offers 2M x 8 or 1M x 16 word configurations, a 21/20-bit address bus, and is organized in asymmetrical sectors with a bottom boot block. Designed for surface mounting, it utilizes a 48-pin RTSOP-I (Reverse Thin Small Outline Package Type I) with gull-wing leads, measuring 12mm x 18.4mm x 1mm. Operating across a temperature range of -40°C to 85°C, it supports programming voltages from 2.7V to 3.6V and 8.5V to 9.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress MBM29DL164BD-12PFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | RTSOP-I |
| Package Description | Reverse Thin Small Outline Package (Type I) |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 16Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 15mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6|8.5 to 9.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 120ns |
| Number of Words | 2M/1M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 21/20bit |
| Location of Boot Block | Bottom |
| Number of Bits per Word | 8/16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 65786 |
| EU RoHS | No |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress MBM29DL164BD-12PFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.