32M-bit NOR Flash memory with a parallel interface, offering 4M x 8 or 2M x 16 word configurations. Features a 120ns maximum access time and operates from 3V or 3.3V supply voltages, with programming voltages ranging from 2.7-3.6V and 8.5-9.5V. This surface-mount component is housed in a 57-pin Fine Pitch Ball Grid Array (FBGA) package with a 0.8mm pin pitch. It supports asynchronous timing, has a 22/21-bit address bus, and includes a top boot block. Operating temperature range is -40°C to 85°C.
Cypress MBM29DL322TE-12PBT technical specifications.
Download the complete datasheet for Cypress MBM29DL322TE-12PBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.