This Cypress IC is a 48-terminal, industrial-grade flash memory device with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of R-PDSO-G48 and a nominal supply voltage of 5V, with a maximum supply current of 0.05mA. The device has a maximum access time of 70ns and a maximum standby current of 0.000005mA. It is designed for parallel access and has a memory capacity of 131072 words, with 128000 words of code.
Cypress MBM29F200TC-70PFTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.05 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MBM29F200TC-70PFTR to view detailed technical specifications.
No datasheet is available for this part.