This industrial-grade flash memory IC features a 48-pin R-PDSO-G48 package and operates at a maximum supply voltage of 5V with a maximum supply current of 0.05A. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It offers a large memory capacity of 262144 words, with 256000 words of code space. The IC is designed for parallel access and has a maximum standby current of 0.000005A and a maximum access time of 90.
Cypress MBM29F400BC-90PFTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.05 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MBM29F400BC-90PFTR to view detailed technical specifications.
No datasheet is available for this part.