Cypress MBM29F400TC-55PFTN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.05 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress MBM29F400TC-55PFTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.