Cypress MBM29LP640UHM technical specifications.
| Density | 64Mbit |
| Interface Type | Parallel |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6V |
| Timing Type | Asynchronous |
| Maximum Access Time | 110ns |
| Number of Words | 8M/4M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3|3.3V |
| Address Bus Width | 23/22bit |
| Number of Bits per Word | 8/16bit |
| Cage Code | 65786 |
| EU RoHS | No |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress MBM29LP640UHM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.