
1M-bit NOR Flash memory with a parallel interface, featuring 128K x 8 organization and a maximum access time of 55ns. This integrated circuit operates at a typical 3.3V supply voltage, with a programming voltage range of 3 to 3.6V. The component is housed in a 32-pin PLCC (Plastic Leaded Chip Carrier) package, designed for surface mounting with J-lead configuration. It supports asynchronous timing and includes a top boot block, operating within a temperature range of -20°C to 70°C.
Cypress MBM29LV001TC-55PD technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 30mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 3 to 3.6V |
| Timing Type | Asynchronous |
| Maximum Access Time | 55ns |
| Number of Words | 128K |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 17bit |
| Location of Boot Block | Top |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 65786 |
| EU RoHS | No |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress MBM29LV001TC-55PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.