Cypress MBM29PDD322BE-12PBT-E1 technical specifications.
| Density | 32Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 35mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.5|8.5 to 12.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 120ns |
| Number of Words | 2M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 2.5V |
| Address Bus Width | 21bit |
| Location of Boot Block | Bottom |
| Number of Bits per Word | 16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cypress MBM29PDD322BE-12PBT-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.