
16M-bit NOR Flash memory, featuring a parallel interface and 100ns maximum access time. This component offers 2M x 8 or 1M x 16 word configurations with a 21/20-bit address bus and an 8/16-bit word width. It supports asynchronous timing, sectored architecture with a bottom boot block, and operates across a -40°C to 85°C temperature range. Packaged in a 48-pin TSOP-I (Thin Small Outline Package Type I) for surface mounting, it requires 1.8-2.2V or 8.5-9.5V programming voltage and has a maximum operating current of 25mA.
Cypress MBM29SL160BD-10PFTN-E1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-I |
| Package Description | Thin Small Outline Package (Type I) |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 16Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 25mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 1.8 to 2.2|8.5 to 9.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 100ns |
| Number of Words | 2M/1M |
| Boot Block | Yes |
| Address Bus Width | 21/20bit |
| Location of Boot Block | Bottom |
| Number of Bits per Word | 8/16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress MBM29SL160BD-10PFTN-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.