
64M-bit NAND Flash memory with a parallel interface, featuring an 8M x 8 organization and 8-bit address bus. This surface-mount component operates at 3.3V with a maximum access time of 7000 ns and a maximum operating current of 20 mA. Housed in a 40-pin RTSOP-II package with gull-wing leads, it offers a symmetrical, sectored block architecture and is suitable for operation between -40°C and 85°C.
Cypress MBM30LV0064-PFTR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TSOP |
| Package/Case | RTSOP-II |
| Package Description | Reverse Thin Small Outline Package (Type II) |
| Lead Shape | Gull-wing |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 18.41 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.05(Min) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 64Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 20mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Timing Type | Asynchronous |
| Maximum Access Time | 7000ns |
| Number of Words | 8M |
| Boot Block | No |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 8bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 65786 |
| EU RoHS | No |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress MBM30LV0064-PFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.