128M-bit NAND Flash memory with a parallel interface, featuring a 16M x 8 word organization. This component operates at 3.3V with a maximum access time of 50ns. Housed in a 48-pin TSOP-I Thin Small Outline Package, it supports surface mounting with gull-wing leads. The memory architecture is sectored and symmetrical, with an 8-bit address bus width. Operating temperature range is -40°C to 85°C.
Cypress MBM30LV0128-PFTN technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-I |
| Package Description | Thin Small Outline Package (Type I) |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 128Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 20mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Timing Type | Asynchronous |
| Maximum Access Time | 50(Min)ns |
| Number of Words | 16M |
| Boot Block | No |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 8bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 65786 |
| EU RoHS | No |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress MBM30LV0128-PFTN to view detailed technical specifications.
No datasheet is available for this part.